395-060-555-212

Heilind Number:EDA395-060-555-212
Manufacturer:EDAC
Manufacturer Number:395-060-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-555-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers reliable and efficient signal transmission. The straight mount orientation and 60 positions provide versatility in layout design. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Upgrade your electronic connections with this essential component.