395-060-555-288

Heilind Number:EDA395-060-555-288
Manufacturer:EDAC
Manufacturer Number:395-060-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-555-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board-to-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliability in all operating conditions. With two rows of 60 positions each, and a pitch of .1 inches, it facilitates seamless data transfer between circuit boards. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, this connector is engineered to withstand extreme environments, making it a versatile and essential component for your PCB assembly needs.