395-060-555-802

Heilind Number:EDA395-060-555-802
Manufacturer:EDAC
Manufacturer Number:395-060-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-555-802

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Designed for optimal performance, it features two rows with a total of 60 positions, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any setting. With a contact material of Copper Alloy, you can trust in its conductivity. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Elevate your connection game with this essential component.