395-060-555-804

Heilind Number:EDA395-060-555-804
Manufacturer:EDAC
Manufacturer Number:395-060-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for ultimate reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal conductivity. With two rows of 60 positions each, it offers ample connectivity options for your circuit boards. The black housing and straight mount orientation make for easy and seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for use in various industrial and commercial applications. Trust in this connector for secure and efficient board-to-board connections in your projects.