395-060-556-208

Heilind Number:EDA395-060-556-208
Manufacturer:EDAC
Manufacturer Number:395-060-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-556-208

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek black design, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing for added safety and reliability. With two rows and a total of 60 positions, it offers ample space for seamless data transmission. Crafted with precision, the connector guarantees optimal conductivity, thanks to its copper alloy contacts. Its straight mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this connector for efficient and secure PCB connections in any application.