395-060-556-288

Heilind Number:EDA395-060-556-288
Manufacturer:EDAC
Manufacturer Number:395-060-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-556-288

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch with a .2 inch row spacing, it offers a total of 60 positions for versatile connection options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects.