395-060-556-507

Heilind Number:EDA395-060-556-507
Manufacturer:EDAC
Manufacturer Number:395-060-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-556-507

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures seamless power transfer at an amperage of 3A. Featuring two rows of 60 positions each, with a pitch of .1 inch and row spacing of .2 inch, it allows for efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees stability in various environments. Upgrade your electronic assemblies with this essential component.