395-060-556-808

Heilind Number:EDA395-060-556-808
Manufacturer:EDAC
Manufacturer Number:395-060-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-556-808

Detailed Description

Enhance your PCB connection with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance. With two rows of copper alloy contacts and a pitch of .1 inch, it provides seamless connectivity for up to 60 positions. The straight mount orientation and compact .2 inch row spacing make it easy to integrate into any setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its efficiency for seamless data transmission and power delivery. Elevate your PCB assembly with this essential component.