395-060-556-812

Heilind Number:EDA395-060-556-812
Manufacturer:EDAC
Manufacturer Number:395-060-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3 A. With two rows and a total of 60 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal signal transfer. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch make it suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse electronic applications. Upgrade your connectivity solutions with this essential component.