395-060-558-101

Heilind Number:EDA395-060-558-101
Manufacturer:EDAC
Manufacturer Number:395-060-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Each of its 60 contact positions features copper alloy construction, guaranteeing optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inches, this connector offers efficient signal transmission and space-saving design. Its right-angle mount orientation allows for easy installation and secure connection, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your electronic projects with this essential component.