395-060-558-104

Heilind Number:EDA395-060-558-104
Manufacturer:EDAC
Manufacturer Number:395-060-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance 60-position card edge connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, ensuring optimal conductivity for your electronic devices. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.