395-060-558-107

Heilind Number:EDA395-060-558-107
Manufacturer:EDAC
Manufacturer Number:395-060-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black design, it seamlessly integrates into your setup. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees longevity and reliability in any environment. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation offers versatile installation options. Featuring 60 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it provides ample connectivity for your circuitry. With an operating temperature range of -40 to 105 °C, it's suitable for use in a wide range of applications. Upgrade your PCB connections with this essential component.