395-060-558-201

Heilind Number:EDA395-060-558-201
Manufacturer:EDAC
Manufacturer Number:395-060-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-201

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, it features a right angle mount orientation, making it ideal for various electronic applications. With a sturdy UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and reliable performance. The connector boasts two rows and 60 positions, providing ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Rest assured of its quality as it is RoHS compliant. Upgrade your connectivity solutions with this black-colored connector, offering a pitch of .1 inches and row spacing of .2 inches. Perfect for professional use in industries like telecommunications, automotive, and more.