395-060-558-203

Heilind Number:EDA395-060-558-203
Manufacturer:EDAC
Manufacturer Number:395-060-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 60 positions each, ensuring efficient data transfer. The right angle mount orientation offers versatility in installation, while the black UL 94V-0 Thermoplastic Polyester housing ensures durability. With a contact material of copper alloy and a pitch of .1 inches, this connector guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications.Upgrade your connectivity game with this essential component.