395-060-558-212

Heilind Number:EDA395-060-558-212
Manufacturer:EDAC
Manufacturer Number:395-060-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Crafted with precision, it features 60 positions with a dual-row design, allowing for efficient data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the contact material is Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures a secure fit on your PCB. Its right-angle mount orientation offers flexibility in installation. Designed to withstand harsh conditions, it has an operating temperature range of -40 to 105 °C. Perfect for various applications, this connector is a reliable choice for seamless board-to-board connections.