395-060-558-402

Heilind Number:EDA395-060-558-402
Manufacturer:EDAC
Manufacturer Number:395-060-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-402

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts a single row layout with 60 positions, ideal for seamlessly linking boards. Crafted with precision, the contacts are made of reliable Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit board. The right-angle mount orientation allows flexible positioning, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various environmental conditions. Elevate your connectivity with this essential component.