395-060-558-403

Heilind Number:EDA395-060-558-403
Manufacturer:EDAC
Manufacturer Number:395-060-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 60 positions, offering ample room for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting durability, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and a convenient right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this essential component, a must-have in any technician's toolkit.