395-060-558-412

Heilind Number:EDA395-060-558-412
Manufacturer:EDAC
Manufacturer Number:395-060-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-412

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector, a vital component for seamless data transmission. With 60 positions and a single row design, it offers optimal efficiency and space-saving benefits for your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance even in challenging environments. The right-angle mount orientation further streamlines installation, while the .1-inch pitch and .2-inch row spacing accommodate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in a wide range of applications. Upgrade your connectivity solutions with this essential connector, a must-have in any electronic toolkit.