395-060-558-458

Heilind Number:EDA395-060-558-458
Manufacturer:EDAC
Manufacturer Number:395-060-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-458

Detailed Description

Enhance your PCB connections with this high-performing Board To Board Card Edge Connector. Designed for efficiency and durability, this connector features 60 positions in a single row with a pitch of .1 inches, allowing for seamless integration. Its right angle mount orientation and UL 94V-0 Thermoplastic Polyester housing ensure secure placement and reliable performance, even in challenging environments. Crafted from Copper Alloy, the contact material guarantees excellent conductivity, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.