395-060-558-478

Heilind Number:EDA395-060-558-478
Manufacturer:EDAC
Manufacturer Number:395-060-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-478

Detailed Description

Enhance your electronic connections with our durable and efficient black Board To Board PCB Connector. With a high amperage capacity of 3A, it ensures reliable power transmission for your devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring a single row design with 60 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transfer. With a pitch of .1in and row spacing of .2in, it allows for precise and secure PCB connections. Its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various environments. Upgrade your PCB connectivity with this high-performance connector.