395-060-558-508

Heilind Number:EDA395-060-558-508
Manufacturer:EDAC
Manufacturer Number:395-060-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. With two rows and a total of 60 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees efficient transmission. Its right-angle mount orientation and compact pitch of .1 inch make it perfect for tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various environments. Upgrade your connectivity solutions with this essential component.