395-060-558-602

Heilind Number:EDA395-060-558-602
Manufacturer:EDAC
Manufacturer Number:395-060-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout featuring 60 contact positions, it offers seamless integration for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the convenient Right Angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and efficient data transmission.