395-060-558-612

Heilind Number:EDA395-060-558-612
Manufacturer:EDAC
Manufacturer Number:395-060-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 60 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 thermoplastic polyester, it guarantees long-lasting reliability even in harsh environments. The copper alloy contact material offers optimal conductivity, while the right-angle mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity game with this essential component.