395-060-558-802

Heilind Number:EDA395-060-558-802
Manufacturer:EDAC
Manufacturer Number:395-060-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in any application. With a right-angle mount orientation and two rows of 60 copper alloy contacts, it offers efficient signal transmission while saving valuable board space. The .1-inch pitch and .2-inch row spacing provide easy and secure mating, making it ideal for high-density designs. Operating in temperatures ranging from -40 to 105°C, it guarantees stable performance in extreme environments. Elevate your electronics assembly with this essential component.