395-060-558-803

Heilind Number:EDA395-060-558-803
Manufacturer:EDAC
Manufacturer Number:395-060-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-803

Detailed Description

Enhance your electronic connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a right-angle mount orientation, it offers effortless installation onto your PCB. Each of its 60 copper alloy contact positions provides reliable conductivity, while its pitch and row spacing of .1 and .2 inches, respectively, guarantee optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity setup with this high-performance component.