395-060-558-807

Heilind Number:EDA395-060-558-807
Manufacturer:EDAC
Manufacturer Number:395-060-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-807

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 60 copper alloy contacts, each positioned precisely at a .1-inch pitch, it guarantees reliable data and power transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in this essential component for your connectivity needs.