395-060-558-808

Heilind Number:EDA395-060-558-808
Manufacturer:EDAC
Manufacturer Number:395-060-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-558-808

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 60 positions, it offers ample space for seamless PCB connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting orientation, it is perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Trust in its quality and efficiency to streamline your PCB assembly process.