395-060-559-101

Heilind Number:EDA395-060-559-101
Manufacturer:EDAC
Manufacturer Number:395-060-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-559-101

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 60 positions, ensuring optimal performance in all your electronic projects. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment, with an impressive operating temperature range of -40 to 105°C. The copper alloy contact material and 3A amperage deliver efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation offers versatility in installation, making it a must-have component for your PCB assembly needs. Upgrade your connectivity solutions today with this exceptional Card Edge Connector.