395-060-559-288

Heilind Number:EDA395-060-559-288
Manufacturer:EDAC
Manufacturer Number:395-060-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-559-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features 60 positions with a pitch of .1 inch and two rows for seamless integration. The right angle mount orientation ensures efficient space utilization, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Crafted with copper alloy contacts, it offers superior conductivity, perfect for high-speed data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your PCB assembly with this essential connector for enhanced performance and durability.