395-060-559-404

Heilind Number:EDA395-060-559-404
Manufacturer:EDAC
Manufacturer Number:395-060-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-559-404

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a right-angle mount orientation, it offers easy installation in tight spaces. The copper alloy contact material ensures reliable conductivity, while the 60 positions provide ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Trust in its superior quality to streamline your electronic setups.