395-060-559-612

Heilind Number:EDA395-060-559-612
Manufacturer:EDAC
Manufacturer Number:395-060-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-559-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 60 positions in a single row, this component boasts efficient signal transmission with a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees excellent conductivity for seamless data transfer. Designed for easy integration, its right-angle mount orientation offers convenience in assembly. Elevate your electronic projects with the superior performance of this black Card Edge Connector.