395-060-559-688

Heilind Number:EDA395-060-559-688
Manufacturer:EDAC
Manufacturer Number:395-060-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-559-688

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, offering seamless integration for your electronic components. Designed for efficiency, this black connector features a single row with 60 positions, catering to your intricate circuitry needs. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it guarantees optimal signal transmission. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality even in harsh environments. Trust in this high-quality connector to streamline your PCB assembly process and elevate your electronic projects to the next level.