395-060-560-512

Heilind Number:EDA395-060-560-512
Manufacturer:EDAC
Manufacturer Number:395-060-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-560-512

Detailed Description

Enhance your PCB connectivity with our durable black Board To Board PCB Connector. Featuring a double row design with 60 positions, it ensures efficient data transmission with a straight mount orientation. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in electronics and telecommunications. Elevate your circuit board assembly with this essential connector.