395-060-560-588

Heilind Number:EDA395-060-560-588
Manufacturer:EDAC
Manufacturer Number:395-060-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-560-588

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .1 inch and row spacing of .2 inch for easy installation. With a total of 60 positions, it allows for versatile connectivity options. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation further adds to its convenience, making it an essential component for your electronic projects.