395-060-560-808

Heilind Number:EDA395-060-560-808
Manufacturer:EDAC
Manufacturer Number:395-060-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-560-808

Detailed Description

Enhance connectivity within your circuit board with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 60 positions each, facilitating efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the high-quality Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of electronic applications. Upgrade your PCB assembly with this essential component for seamless performance.