395-061-520-102

Heilind Number:EDA395-061-520-102
Manufacturer:EDAC
Manufacturer Number:395-061-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-520-102

Detailed Description

Enhance your electronic connections with this sleek, black Board To Board PCB Connector. Designed for seamless integration, it boasts a single row with 61 positions, allowing for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers reliability in any environment. Upgrade your connectivity solutions with this essential component.