395-061-520-103

Heilind Number:EDA395-061-520-103
Manufacturer:EDAC
Manufacturer Number:395-061-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures secure and reliable connections even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your system's connectivity with this essential component.