395-061-520-108

Heilind Number:EDA395-061-520-108
Manufacturer:EDAC
Manufacturer Number:395-061-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-520-108

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The 61-position layout, featuring copper alloy contacts, guarantees reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Its straight mount orientation and 0.1-inch pitch facilitate easy installation on PCBs, offering efficiency and convenience in assembly processes. Trust in this essential component for robust and efficient connections in your projects.