395-061-520-403

Heilind Number:EDA395-061-520-403
Manufacturer:EDAC
Manufacturer Number:395-061-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-520-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 61 positions in a single row, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Each contact is made of Copper Alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connection needs.