395-061-520-404

Heilind Number:EDA395-061-520-404
Manufacturer:EDAC
Manufacturer Number:395-061-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-520-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features a straight mount orientation for easy installation. With 61 positions and a single row layout, it offers ample connectivity options while ensuring efficient space utilization on your board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation, even in harsh environments with temperatures ranging from -40 to 105 °C. Each contact is made of robust Copper Alloy, delivering reliable conductivity for your critical connections. Whether you're working on a prototype or a production project, this connector is a must-have for achieving optimal performance and longevity in your electronic assemblies.