| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-061-520-412 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 61 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-061-520-412 |
395-061-520-412
| Heilind Number: | EDA395-061-520-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-061-520-412 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 61 positions with a pitch of .1 inches, ensuring precise and reliable linkups. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees longevity and conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it's suitable for various applications. Trust in its quality to optimize your PCB assembly process.

