395-061-520-458

Heilind Number:EDA395-061-520-458
Manufacturer:EDAC
Manufacturer Number:395-061-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-520-458

Detailed Description

Enhance your electronic connections with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, it boasts a single row layout with 61 positions, ideal for high-density applications. The black UL 94V-0 Thermoplastic Polyester housing ensures durability while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision and accuracy are paramount. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various environments. Its straight mount orientation offers easy installation, making it a must-have component for your PCB projects. Elevate your connectivity game with this essential connector.