395-061-520-488

Heilind Number:EDA395-061-520-488
Manufacturer:EDAC
Manufacturer Number:395-061-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-520-488

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. With a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transfer at an amperage of 3A. Featuring 61 positions in a single row layout, it offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation enhances ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your setup with this essential connector for seamless and efficient data transmission.