395-061-521-101

Heilind Number:EDA395-061-521-101
Manufacturer:EDAC
Manufacturer Number:395-061-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek black design and durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in challenging environments. With a single row configuration and a total of 61 positions, this connector offers seamless integration for your electronic assemblies. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. Boasting a pitch of .1 inch and row spacing of .2 inch, it facilitates easy and efficient PCB mating. Whether you require straight or right-angle mounting, this versatile connector suits various application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance stability in diverse settings. Upgrade your connectivity solutions with this essential component.