395-061-521-102

Heilind Number:EDA395-061-521-102
Manufacturer:EDAC
Manufacturer Number:395-061-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-102

Detailed Description

Efficiently connect your PCB boards with our Board To Board PCB Connector. This sleek and durable connector features 61 positions in a single row, ensuring seamless communication between components. The black UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in demanding environments. Each contact is crafted from high-quality Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your connectivity game with this essential component.