395-061-521-103

Heilind Number:EDA395-061-521-103
Manufacturer:EDAC
Manufacturer Number:395-061-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. This straight-mount connector features 61 positions, ensuring ample connectivity options for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB integration. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your electronic systems with this high-quality, black-colored connector.