395-061-521-104

Heilind Number:EDA395-061-521-104
Manufacturer:EDAC
Manufacturer Number:395-061-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-104

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in a variety of electronic setups. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures not just durability but also safety. The 61 copper alloy contact positions, arranged in a single row with a pitch of .1 inches and a row spacing of .2 inches, guarantee efficient and reliable data transfer. Operating at temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial environments. Choose this connector for a straightforward straight mount orientation that simplifies installation, making it an essential component for your electronics projects.