395-061-521-158

Heilind Number:EDA395-061-521-158
Manufacturer:EDAC
Manufacturer Number:395-061-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-158

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 61 positions in a single row, this connector offers seamless integration for streamlined circuitry. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise mounting on your board. Designed for straight orientation, it facilitates easy assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic setups with this essential component.