395-061-521-403

Heilind Number:EDA395-061-521-403
Manufacturer:EDAC
Manufacturer Number:395-061-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance 61-position Card Edge Connector. Designed for seamless integration into your circuitry, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient data transmission. Its straight mount orientation and single row design make installation a breeze. Operating smoothly in temperature ranges from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.