395-061-521-404

Heilind Number:EDA395-061-521-404
Manufacturer:EDAC
Manufacturer Number:395-061-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-404

Detailed Description

Effortlessly connect and power up your devices with this sleek black Card Edge Connector. Designed for seamless integration on your PCB, this connector boasts a single row with 61 positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a contact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for all your board-to-board PCB connection needs.